+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | Schottky rectifying | |
Case | PowerSMD | |
Mounting | SMD | |
Max. off-state voltage | 100V | |
Load current | 5A | |
Semiconductor structure | single diode | |
Capacitance | 0.2nF | |
Max. forward voltage | 0.82V | |
Max. forward impulse current | 150A | |
Kind of package | reel, tape |