You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PS101QF2203T4E ROYALOHM - Resistor thick film

Resistor: thick film; SMD; 2010; 220kΩ; 1.25W; ±1%; PS; 400V

Manufacturer part number:
PS101QF2203T4E

TME Symbol:
PS101QF2203T4E

ROYALOHM - logo

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Mounting
SMD
Case - inch
2010
Case - mm
5025
Resistance
220kΩ
Power
1.25W
Tolerance
±1%
Manufacturer series
PS
Operating voltage
400V
Max. overload voltage
800V
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
See other products from this series.:
*
PS101QF2203T4E
No. of pieces (Multiplicity: 4 000)