You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PVC125-18-BK-10 SIGI - Insulating tube

Insulating tube; PVC; black; -20÷125°C; Øint: 18mm; L: 10m; UL94V-0

Manufacturer part number:
PVC125-18-BK-10

TME Symbol:
PVC125-18-BK-10

SIGI - logo

Specification

Manufacturer
SIGI
Type of cable accessories
insulating tube
Material
PVC
Colour
black
Operating temperature
-20...125°C
Internal diameter
18mm
Length
10m
Flammability rating
UL94V-0
Gross weight55.93 g
Certificates
See other products in this category: Electro Insulation tubes SIGI,
*
PVC125-18-BK-10
null in TME stock
Amount (Multiplicity: 10)
Total: no-prices
Packaging method by the manufacturerBag = 10 m