You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

G.6158 PAWBOL - Protective tube

Protective tube; Size: 12; polyetylene LD; black; L: 100m; Øint: 9mm

Manufacturer part number:
G.6158

TME Symbol:
PW-G.6158P

PAWBOL - logo

Specification

Manufacturer
PAWBOL
Type of cable accessories
protective tube
Conduit size
12
Material
polyetylene LD
Colour
black
Length
100m
Internal diameter
9mm
Outside diameter
12mm
Gross weight17.665 g
Certificates
See other products in this category: Protective tubes PAWBOL,
*
G.6158
Amount (Multiplicity: 100)
Air delivery is not possible
Packaging method by the manufacturerReel = 100 m