+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | ECE | |
Type of fuse | PTC polymer | |
Current rating | 1.85A | |
Max surge current | 40A | |
Switched current | 3.7A | |
Max. voltage | 60V DC | |
Mounting | THT | |
Power | 2.1W | |
Min. resistance | 80mΩ | |
Max resistance | 190mΩ | |
Terminal pitch | 5.1mm | |
A dimension | 17.8mm | |
B dimension | 22.9mm | |
C dimension | 5.1mm | |
D dimension | 7.6mm | |
E dimension | 3.1mm | |
F dimension | 1.4mm | |
Operating temperature | -40...85°C | |
Leads dimensions | Ø0.81x7.6mm |