You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RC0402FR-0712K YAGEO - Resistor thick film

Resistor: thick film; SMD; 0402; 12kΩ; 62.5mW; ±1%; 50V; -55÷155°C

Manufacturer part number:
RC0402FR-0712K

TME Symbol:
RC0402FR-0712K

Specification

Manufacturer
YAGEO
Type of resistor
thick film
Mounting
SMD
Case - inch
0402
Case - mm
1005
Resistance
12kΩ
Power
62.5mW
Tolerance
±1%
Operating voltage
50V
Operating temperature
-55...155°C
Kind of package
7 inch reel
Gross weight0.006 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD resistors YAGEO,
*
RC0402FR-0712K
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 10 000 pcs