You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RCA06031R20FKEC VISHAY - Resistor thick film

Resistor: thick film; 0603; 1.2Ω; 100mW; ±1%; 75V; -55÷155°C

Manufacturer part number:
RCA06031R20FKEC

TME Symbol:
RCA06031R20FKEC

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Case - inch
0603
Case - mm
1608
Resistance
1.2Ω
Power
0.1W
Tolerance
±1%
Operating voltage
75V
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.002 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
RCA06031R20FKEC
null in TME stock
No. of pieces (Multiplicity: 20 000)
Total: no-prices