You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RCS12064R70FKEC VISHAY - Resistor thick film

Resistor: thick film; SMD; 1206; 4.7Ω; 500mW; ±1%; 200V; -55÷155°C

Manufacturer part number:
RCS12064R70FKEC

TME Symbol:
RCS12064R70FKEC

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Mounting
SMD
Case - inch
1206
Case - mm
3126
Resistance
4.7Ω
Power
0.5W
Tolerance
±1%
Operating voltage
200V
Body dimensions
3.2x1.6x0.55mm
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Roll diameter max.
330mm
Quantity in set/package
20000pcs.
Gross weight0.01 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
RCS12064R70FKEC
null in TME stock
No. of pieces (Multiplicity: 20 000)
Total: no-prices