+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | YAGEO | |
Type of resistor | thick film | |
Mounting | SMD | |
Case - inch | 2512 | |
Case - mm | 6432 | |
Resistance | 0.15Ω | |
Power | 1W | |
Tolerance | ±1% | |
Operating temperature | -55...155°C |