You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

816501-SF SCHAFFNER / TE Connectivity - Inductor wire with current compensation

Inductor: wire with current compensation; THT; 1.5A; R: 123mΩ

Manufacturer part number:
816501-SF

TME Symbol:
RN114-1.5-02-6M8

SCHAFFNER / TE Connectivity - logo

Specification

Manufacturer
SCHAFFNER / TE Connectivity
Type of inductor
wire with current compensation
Mounting
THT
Operating current
1.5A
Resistance
123mΩ
Kind of inductor
common mode, toroidal
Terminal pitch
20.1x12.5mm
Inductance of individual winding
6.8mH
Gross weight11.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors SCHAFFNER / TE Connectivity,
*
816501-SF
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTube = 25 pcs