You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SBC3-1R2-752 KEMET - Inductor ferrite

Inductor: ferrite; 1.2uH; 10.5A; R: 10mΩ; ±20%

Manufacturer part number:
SBC3-1R2-752

TME Symbol:
SBC3-1R2-752

KEMET - logo

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1.2µH
Operating current
10.5A
Resistance
10mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight1.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC3-1R2-752
No. of pieces (Multiplicity: 400)