You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SC-20-100 KEMET - Inductor wire

Inductor: wire; THT; 1mH; R: 8mΩ; SC; 20A; 250VAC; -25÷120°C

Manufacturer part number:
SC-20-100

TME Symbol:
SC-20-100

KEMET - logo

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1mH
Resistance
8mΩ
Manufacturer series
SC
Maximum current
20A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-20-100
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices