+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | KYOCERA AVX | |
Type of diode | Schottky switching | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Mounting | SMD | |
Max. off-state voltage | 40V | |
Load current | 0.2A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.45V | |
Max. forward impulse current | 2A | |
Kind of package | reel, tape |