+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | DIODES INCORPORATED | |
Type of diode | Schottky rectifying | |
Case | PowerDI®5 | |
Mounting | SMD | |
Max. off-state voltage | 100V | |
Load current | 8A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.7V | |
Leakage current | 20mA | |
Max. forward impulse current | 150A | |
Kind of package | reel, tape |