+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | SHINDENGEN | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 200V | |
Load current | 10A | |
Semiconductor structure | single diode | |
Max. forward impulse current | 200A | |
Case | FTO220G | |
Max. forward voltage | 0.96V | |
Reverse recovery time | 25ns |