You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

61.7609-22 STÄUBLI - Wire

Wire; Silivolt®-1V; 1x2mm2; stranded; Cu; silicone; red; 1.5kV; 100m

Manufacturer part number:
61.7609-22

TME Symbol:
SILI-1V/2.0R

STÄUBLI - logo

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
Silivolt®-1V
Cable structure
1x2mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
silicone
Insulation colour
red
Core section
2mm2
Rated voltage
1.5kV
Operating temperature
-50...90°C
Cable external diameter
3.9mm
Package contents
100m
Flexibility class
6
Conform to the norm
E175157
Kind of material
halogen free
Minimal wire bend radius
10xØ
Gross weight31.476 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
61.7609-22
null in TME stock
Amount (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerReel = 100 m