+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | OPSCO Optoelectronics | |
Type of diode | programmable LED | |
LED colour | RGB | |
Mounting | SMD | |
Case | PLCC4 | |
Case - mm | 5050 | |
Operating voltage | 3.7...5.5V DC | |
Dimensions | 5x5x1.6mm | |
Wavelength | 460...470nm, 520...530nm, 620...625nm | |
LED version | tricolour | |
Luminosity of red colour | 240...450mcd | |
Luminosity of blue colour | 160...320mcd | |
Luminosity of green colour | 697.5...1162.5mcd |