+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | TADIRAN | |
Type of battery | lithium (LTC) | |
Cell size | 1/2AA, 1/2R6 | |
Rated voltage | 3.6V | |
Capacity | 1100mAh | |
Battery features | non-rechargeable | |
Body dimensions | Ø14.7x25.2mm | |
Quantity in set/package | 1pcs. | |
Leads | soldering lugs | |
Maximum current | 50mA | |
Operating temperature | -55...85°C | |
Current rating | 1mA | |
Max. forward impulse current | 0.1A |