+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | TAIWAN SEMICONDUCTOR | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.4kW | |
Max. off-state voltage | 39V | |
Breakdown voltage | 43.6...48.2V | |
Max. forward impulse current | 6.3A | |
Semiconductor structure | unidirectional | |
Tolerance | ±5% | |
Case | SMA flat | |
Mounting | SMD | |
Leakage current | 1µA | |
Kind of package | reel, tape | |
Manufacturer series | SMA4F |