+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | DC COMPONENTS | |
Type of diode | Zener | |
Power dissipation | 5W | |
Zener voltage | 9.1V | |
Mounting | SMD | |
Tolerance | ±5% | |
Kind of package | reel, tape | |
Case | SMC | |
Semiconductor structure | single diode | |
Features of semiconductor devices | glass passivated |