+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | KEMET | |
Type of capacitor | metallized PPS | |
Manufacturer series | SMR | |
Capacitance | 0.47µF | |
Max. operating voltage | 63V AC, 100V DC | |
Body dimensions | 10.5x6x12mm | |
Mounting | THT | |
Tolerance | ±5% | |
Terminal pitch | 7.5mm | |
Pulse resistance | 15V/μs | |
Lead length | 16.5mm | |
Flammability rating | UL94V-0 | |
Kind of material | flame retardant | |
Alias | F211KM474J100ALG5C | |
Operating temperature | -55...150°C |