You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LT-423+501 H05VV-F 3X0.75 GRY 1.5M LIAN DUNG - Cable

Cable; 3x0.75mm2; AS/NZS 3112 (I) plug,IEC C13 female; PVC; 1.5m

Manufacturer part number:
LT-423+501 H05VV-F 3X0.75 GRY 1.5M

TME Symbol:
SN27-3/07/1.5GY

LIAN DUNG - logo

Specification

Manufacturer
LIAN DUNG
Type of connection cable
mains
Kind of wire
H05VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
1.5m
Insulation colour
grey
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Connectors for the country
Australia
Cable/adapter structure
  • AS/NZS 3112 (I) plug
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight157.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal and Computer Power Cords LIAN DUNG,
*
LT-423+501 H05VV-F 3X0.75 GRY 1.5M
No. of pieces (Multiplicity: 1)
Product available till the stock lasts