+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | SUNDPLAST | |
Type of mounting element | stopper | |
Body colour | red | |
Outside diameter | 47.4mm | |
Height | 19mm | |
Body material | LDPE | |
Mounting | push-in | |
Manufacturer series | SafeCAP | |
Shape | round | |
Version | conical, with flange | |
Flange diameter | 51.5mm |