You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SSR21NV-15097 KEMET - Inductor wire

Inductor: wire; THT; 9.7mH; 1.5A; R: 140mΩ; 250VAC; -25÷120°C

Manufacturer part number:
SSR21NV-15097

TME Symbol:
SSR21NV-15097

KEMET - logo

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
9.7mH
Operating current
1.5A
Resistance
0.14Ω
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight14.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSR21NV-15097
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTray = 90 pcs