You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TC0625B1802T5J ROYALOHM - Resistor thin film

Resistor: thin film; precise; SMD; 1206; 18kΩ; 250mW; ±0.1%; 200V

Manufacturer part number:
TC0625B1802T5J

TME Symbol:
TC0625B1802T5J

ROYALOHM - logo

Specification

Manufacturer
ROYALOHM
Type of resistor
thin film
Kind of resistor
precise
Mounting
SMD
Case - inch
1206
Case - mm
3216
Resistance
18kΩ
Power
0.25W
Tolerance
±0.1%
Operating voltage
200V
Max. overload voltage
400V
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Gross weight0.016 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD resistors ROYALOHM,
*
TC0625B1802T5J
No. of pieces (Multiplicity: 5 000)