+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | KYOCERA AVX | |
Type of capacitor | polymer | |
Capacitance | 33µF | |
Operating voltage | 35V DC | |
Case | U | |
Case - inch | 2924 | |
Case - mm | 7361 | |
Mounting | SMD | |
ESR value | 70mΩ | |
Manufacturer series | TCQ | |
Tolerance | ±20% | |
Roll diameter max. | 180mm | |
Operating temperature | -55...125°C |