+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | DREMEC | |
Type of spacer | screwed spacer sleeve | |
Spacer length | 40mm | |
Internal thread | M3 | |
External thread | M3 | |
Sleeve shape | hexagonal | |
Material | brass | |
Plating material | nickel | |
Spanner size | 5mm | |
Mechanical elements features | with internal and external thread | |
L3 dimension | 8mm |