You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TM-321N TENMARS - Meter temperature

Meter: temperature; digital; LCD; 4 digit (9999); Sampling: 1x/s

Manufacturer part number:
TM-321N

TME Symbol:
TM-321N

TENMARS - logo

Specification

Manufacturer
TENMARS
Type of meter
temperature
Kind of meter
digital
Kind of display used
LCD
Display parameters
4 digit (9999)
Sampling
1x/s
Temperature measuring range measured by probe
-200...1372°C
Temperature measuring accuracy (measurement with probe)
±(0.1% + 0.5°C)
Temperature measurement resolution
0.1°C
Number of channels
2
Body dimensions
130x56x38mm
Measurement
temperature (external probe required)
Measuring unit
°C, °F
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX/AVG function
  • T1-T2 function
Standard equipment
  • case
  • K-type thermocouple
  • user's manual
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight253.6 g

WATCH VIDEO

See other products in this category: Temperature Meters TENMARS,
*
TM-321N
No. of pieces (Multiplicity: 1)