+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | WeEn Semiconductors | |
Type of thyristor | thyristor | |
Max. off-state voltage | 0.8kV | |
Max. load current | 30A | |
Load current | 19A | |
Gate current | 15mA | |
Case | TO220AB | |
Mounting | THT | |
Kind of package | tube | |
Max. forward impulse current | 350A | |
Turn-on time | 2µs |