+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | LOGILINK | |
Type of connecting device | repeater USB | |
Version | USB 3.2 | |
Cable length | 30m | |
Insulation colour | black | |
Data transfer rate | 5Gbps |