You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

45850 GOOBAY - Adapter

Adapter; USB 3.0; white; aluminium; Connector colour: grey

Manufacturer part number:
45850

TME Symbol:
USB.C-MULTIPORT-GY

GOOBAY - logo

Specification

Manufacturer
GOOBAY
Type of transition
adapter
Version
USB 3.0
Insulation colour
white
Enclosure material
aluminium
Connector colour
grey
Cable/adapter structure
  • HDMI socket
  • microSD
  • USB A socket x2
  • USB C plug
  • USB C socket
Gross weight108 g
See other products in this category: USB cables and adapters GOOBAY,
*
45850
No. of pieces (Multiplicity: 1)
Product available till the stock lasts