+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | GCT | |
Type of connector | USB C | |
Connector | socket | |
Electrical mounting | SMT | |
Number of pins | 6 | |
Spatial orientation | vertical | |
Connector variant | top board mount | |
Current rating | 3A | |
Connectors application | only for charging (6p) | |
Mechanical durability | 20000 cycles |