+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | AMPHENOL AIR | ||
Type of connector | military | ||
Connector | plug | ||
Kind of connector | female | ||
Number of pins | 12 (4+8) | ||
Manufacturer series | VG95328 | ||
Electrical mounting | crimped | ||
Contact plating | gold-plated | ||
Case | size 14 | ||
Enclosure material | aluminium alloy | ||
Colour | olive | ||
Contact size | 16, 20 | ||
Polarisation | W | ||
Plating material | cadmium |