+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 50V | |
Drain current | 1.2A | |
Pulsed drain current | 8A | |
Power dissipation | 1W | |
Case | TO92 | |
Gate-source voltage | ±20V | |
On-state resistance | 0.3Ω | |
Mounting | THT | |
Kind of package | tape | |
Kind of channel | enhancement |