You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VR25000001204JA500 VISHAY - Resistor metal glaze

Resistor: metal glaze; THT; 1.2MΩ; 250mW; ±5%; 1.6kV; 6.5x2.5x2.5mm

Manufacturer part number:
VR25000001204JA500

TME Symbol:
VR25000001204JA500

Specification

Manufacturer
VISHAY
Type of resistor
metal glaze
Mounting
THT
Resistance
1.2MΩ
Power
0.25W
Tolerance
±5%
Operating voltage
1.6kV
Body dimensions
6.5x2.5x2.5mm
Operating temperature
-55...155°C
Temperature coefficient
200ppm/°C
Quantity in set/package
5000pcs.
Gross weight0.212 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
VR25000001204JA500
null in TME stock
No. of pieces (Multiplicity: 5 000)
Total: no-prices