+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 0.6kV | |
Load current | 5A | |
Reverse recovery time | 35ns | |
Semiconductor structure | single diode | |
Features of semiconductor devices | ultrafast switching | |
Capacitance | 3.5pF | |
Case | DPAK | |
Max. forward voltage | 1.4V | |
Max. load current | 10A | |
Max. forward impulse current | 70A | |
Leakage current | 0.13mA | |
Kind of package | tube | |
Quantity in set/package | 75pcs. |