You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VSFK 8501 / 1 / 150 / OR SCHÜTZINGER - Test lead

Test lead; 16A; banana plug 4mm,both sides; Urated: 1kV; Len: 1.5m

Manufacturer part number:
VSFK 8501 / 1 / 150 / OR

TME Symbol:
VSFK85011150-OR

SCHÜTZINGER - logo

Specification

Manufacturer
SCHÜTZINGER
Type of test accessories
test lead
Current rating
16A
Rated voltage
1kV
Cable length
1.5m
Colour
orange
Wire cross-section
1mm2
Conform to the norm
CAT II 1000V EN 61010
Operating temperature
-10...70°C
Max. contact resistance:
22mΩ
Contact plating
gold-plated
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • both sides
Connector variant
  • insulated
  • with 4mm axial socket
Gross weight50 g
See other products in this category: Single Test Leads SCHÜTZINGER,
*
VSFK 8501 / 1 / 150 / OR
No. of pieces (Multiplicity: 1)