You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

W7K16777216G50ZDCN WTL - Generator XO

Generator: XO; 16.777216MHz; 15pF; 7x5x1.3mm; 5V

Manufacturer part number:
W7K16777216G50ZDCN

TME Symbol:
W7K16777216G50ZDCN

WTL - logo

Specification

Manufacturer
WTL
Type of generator
XO
Frequency
16.777216MHz
Capacitance
15pF
Frequency stability
±50ppm
Operating temperature
-40...85°C
Time stability
±3ppm/year
Dimensions
7x5x1.3mm
Operating voltage
5V
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD quartz crystals WTL,
*
W7K16777216G50ZDCN
No. of pieces (Multiplicity: 1 000)