You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1110050060 KALE - Worm gear clamp

Worm gear clamp; W: 9mm; Clamping: 16÷25mm; WD9; W5

Manufacturer part number:
1110050060

Alternative designations: WD9 16-25 C7 W5

TME Symbol:
WD9-16-25-C7-W5

KALE - logo

Specification

Manufacturer
KALE
Type of cable accessories
worm gear clamp
Tie width
9mm
Clamping range
16...25mm
Tie material
acid resistant steel 1.4578
Manufacturer series
WD9
Standard
W5
Gross weight13.89 g
Certificates
See other products in this category: Worm Gear Clamps and Fixing Clamps KALE,
See other products from this series.:
*
1110050060
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 750 pcs