+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreAlternative designations: Z27073
Manufacturer | LANBERG | |
Type of enclosure | rack cabinet | |
Standard | 10" | |
Useful height (U) | 6U | |
Body colour | grey | |
Dimension Z | 310mm | |
Dimension X | 280mm | |
Version | hanging |