+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | WEIDMÜLLER | |
Type of cable accessories | markers | |
Marking | 7 | |
Cable external diameter | 1.3...3mm | |
Material | PVC | |
Colour | yellow | |
Operating temperature | -30...80°C | |
Mechanical mounting | leaded | |
Manufacturer series | CLI C | |
Cable accessories application | cables and wires | |
Flammability rating | UL94V-0 | |
Width | 3.4mm | |
Height | 3mm | |
Printed character colour | black | |
Kind of package | reel | |
Number of pieces on reel | 500pcs. |