+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | DIGI INTERNATIONAL | |
Type of communications module | RF | |
Kind of antenna | u.FL | |
Kind of module | XBee | |
Frequency | 2.4GHz | |
Receiver sensitivity | -103dBm | |
Transmitter output power | 19dBm | |
Mounting | SMD | |
TX/RX supply current | 135/17mA | |
Operating temperature | -40...85°C | |
Communictions protocol | DigiMesh, IEEE 802.15.4, ZigBee® 3.0 | |
Ciphering | AES128, AES256 |