+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | ORING USZCZELNIENIA TECHNICZNE | |
Type of mounting element | wiipers Z | |
Gasket material | NBR caoutchouc | |
Outside diameter | 100mm | |
Operating temperature | -30...100°C | |
Shore hardness | 70 | |
Version | single | |
Shaft diameter | 91.8mm | |
H1 dimension | 7mm | |
External height | 10mm |