You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Sensors - Cables; Type of sensors accessories:adapter

(3)
Common product values
ManufacturerMURRELEKTRONIK
Application7000
IP ratingIP67
Max. operating current4A
Operating temp.-30...85°C
Cable/adapter structure [3]
Max. operating voltage [3]
Number of pins [3]
Thread [3]
Type of sensors accessories [3]

Type of sensors accessories
adapter

Products: 3

Warehouse:

TME
External
All
Sorting
Best matches
Symbol of product
Symbol (sorting by availability)
Manufacturer part number
Price for the first quantity threshold
Price for the last quantity threshold
Warehouse stock
Application - series/manufacturer
Cable/adapter structure
IP rating
Manufacturer
Max. operating current
Max. operating voltage
Number of pins
Operating temperature
Thread
Type of sensors accessories
Ascending
Descending
Page 1
7000-41211-0000000 | Adapter; M12,M8; PIN: 3,4; M12 male 4pin,M8 female 3pin x2; 60VDC
Adapter; M12,M8; PIN: 3,4; M12 male 4pin,M8 female 3pin x2; 60VDC
Manufacturer part number: 7000-41211-0000000
Manufacturer: MURRELEKTRONIK
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
7000-88621-0000000 | Adapter; M8; PIN: 3,4; M8 male 4pin,M8 female 3pin x2; 60VDC; 4A
Adapter; M8; PIN: 3,4; M8 male 4pin,M8 female 3pin x2; 60VDC; 4A
Manufacturer part number: 7000-88621-0000000
Manufacturer: MURRELEKTRONIK
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
7000-41131-0000000 | Adapter; M12; PIN: 4,5; M12 male 5pin,M12 female 4pin x2; 60VDC
Adapter; M12; PIN: 4,5; M12 male 5pin,M12 female 4pin x2; 60VDC
Manufacturer part number: 7000-41131-0000000
Manufacturer: MURRELEKTRONIK
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices