+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreSMD inductor is a passive inductor designed for SMT surface mounting. They are used, among others, in filter systems in audio devices. SMD chokes are characterized by compact design and low profile, so that their use does not require a much larger enclosure. They are used as interference suppressors in RF applications (remote control, WLAN modules, Bluetooth, cellular networks, GPS receivers), computers, audio/video devices, power supplies, converters and other electronic equipment. The basic parameter describing inductors is inductance, which in the case of SMD inductors ranges from nanohenries [nH] to millihenries [mH].
More than 900 different SMD inductors are available at TME, which can be used in many types of applications. These components can be divided by type – the most numerous groups are wire (also in the compensated version), ferrite and ceramic inductors, as well as thin film products. Available filters also enable selection of products in terms of enclosure dimensions (according to code – in inches or mm), inductance (nH, μH, mH), operating current (mA, A), resistance (mΩ, Ω), quality factor, test or resonance frequency and many other parameters. If you have to use the inductor in very demanding thermal conditions, filter the product list by operating temperature. TME offers SMD inductors from many manufacturers, including: Viking, Ferrocore, Fastron, Murata and TDK. Based on the most popular enclosure sizes, several product subcategories have been distinguished.

Warehouse: