You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Inductors; Resistance:94mΩ

(12)

SMD inductor is a passive inductor designed for SMT surface mounting. They are used, among others, in filter systems in audio devices. SMD chokes are characterized by compact design and low profile, so that their use does not require a much larger enclosure. They are used as interference suppressors in RF applications (remote control, WLAN modules, Bluetooth, cellular networks, GPS receivers), computers, audio/video devices, power supplies, converters and other electronic equipment. The basic parameter describing inductors is inductance, which in the case of SMD inductors ranges from nanohenries [nH] to millihenries [mH].

SMD inductors available at Transfer Multisort Elektronik

More than 900 different SMD inductors are available at TME, which can be used in many types of applications. These components can be divided by type – the most numerous groups are wire (also in the compensated version), ferrite and ceramic inductors, as well as thin film products. Available filters also enable selection of products in terms of enclosure dimensions (according to code – in inches or mm), inductance (nH, μH, mH), operating current (mA, A), resistance (mΩ, Ω), quality factor, test or resonance frequency and many other parameters. If you have to use the inductor in very demanding thermal conditions, filter the product list by operating temperature. TME offers SMD inductors from many manufacturers, including: Viking, Ferrocore, Fastron, Murata and TDK. Based on the most popular enclosure sizes, several product subcategories have been distinguished.

Manufacturer [12]
Type of inductor [12]
Mounting [12]
Inductance [10]
Operating current [12]
Resistance [12]
Tolerance [7]

Resistance
94mΩ

Products: 12

Warehouse:

TME
External
All
Sorting
Best matches
Symbol of product
Symbol (sorting by availability)
Manufacturer part number
Price for the first quantity threshold
Price for the last quantity threshold
Warehouse stock
Body dimensions
Case - inch
Case - mm
Conform to the norm
Core material
Diameter
Height
Inductance
Inductance @ I<sub>AC</sub>=0A
Inductance of individual winding
Inductor application
Inductor features
Kind of inductor
Leads
Manufacturer
Manufacturer series
Max resistance
Mounting
Operating current
Operating temperature
Q factor
Resistance
Resonant frequency
Roll diameter max.
Saturation current
Spatial orientation
Terminal pitch
Test frequency
Tolerance
Type of inductor
Width
Ascending
Descending
Page 1
816486-SF | Inductor: wire with current compensation; THT; 1.5A; R: 94mΩ
Inductor: wire with current compensation; THT; 1.5A; R: 94mΩ
Manufacturer part number: 816486-SF
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
DPO-5.0-150 | Inductor: wire; THT; 150uH; 5A; R: 94mΩ; Inductor: toroidal; Ø: 41mm
Inductor: wire; THT; 150uH; 5A; R: 94mΩ; Inductor: toroidal; Ø: 41mm
Manufacturer part number: DPO-5.0-150
Manufacturer: TALEMA
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
After the stocks are exhausted, the minimum quantity will change
SRU1048-470Y | Inductor: wire; SMD; 47uH; Ioper: 1.7A; R: 94mΩ; ±30%; 10x10mm
Inductor: wire; SMD; 47uH; Ioper: 1.7A; R: 94mΩ; ±30%; 10x10mm
Manufacturer part number: SRU1048-470Y
Manufacturer: BOURNS
0 in TME stock
null in an external stock
No. of pieces (Multiplicity: 1)
Total: no-prices
The offer is available for business customers only
816539-SF | Inductor: wire with current compensation; THT; 1.5A; R: 94mΩ
Inductor: wire with current compensation; THT; 1.5A; R: 94mΩ
Manufacturer part number: 816539-SF
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
DTPU150A5 | Inductor: wire; THT; L: 150uH; 5A; R: 94mΩ; Inductor: toroidal; Ø: 41mm
Inductor: wire; THT; L: 150uH; 5A; R: 94mΩ; Inductor: toroidal; Ø: 41mm
Manufacturer part number: DTPU150A5
Manufacturer: FERROCORE
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Inductor: wire; SMD; 4.7uH; Ioper: 1.7A; R: 94mΩ; ±20%; 4.5x4mm
Manufacturer part number: SDR0403-4R7ML
Manufacturer: BOURNS
0 in TME stock
null in an external stock
No. of pieces (Multiplicity: 2 000)
Total: no-prices
The offer is available for business customers only
46153C | Inductor: wire; SMD; 15uH; 2.2A; R: 94mΩ; ±20%; 4600; 7.3x7.3x4.55mm
Inductor: wire; SMD; 15uH; 2.2A; R: 94mΩ; ±20%; 4600; 7.3x7.3x4.55mm
Manufacturer part number: 46153C
Manufacturer: MURATA
null in TME stock
No. of pieces (Multiplicity: 1 000)
Total: no-prices
Inductor: wire with current compensation; THT; L: 1.6mH; 1.5A
Manufacturer part number: 816539-SF
Manufacturer: TE Connectivity
0 in TME stock
null in an external stock
No. of pieces (Multiplicity: 1)
Total: no-prices
The offer is available for business customers only
DRA73-150-R | Inductor: wire; SMD; 14.98uH; Ioper: 1.74A; R: 94mΩ; ±20%; Isat: 2A
Inductor: wire; SMD; 14.98uH; Ioper: 1.74A; R: 94mΩ; ±20%; Isat: 2A
Manufacturer part number: DRA73-150-R
Manufacturer: EATON ELECTRONICS
null in TME stock
No. of pieces (Multiplicity: 1 350)
Total: no-prices
Inductor: wire; SMD; 4.7uH; Ioper: 1.57A; R: 94mΩ; ±20%; LD; 4.5x4mm
Manufacturer part number: LD1-4R7-R
Manufacturer: EATON ELECTRIC
0 in TME stock
null in an external stock
No. of pieces (Multiplicity: 2 000)
Total: no-prices
The offer is available for business customers only
LQM21PHR47NG0D | Inductor: multilayer; SMD; 0805; 470nH; 1300mA; R: 0.094Ω; ±30%; LQM
Inductor: multilayer; SMD; 0805; 470nH; 1300mA; R: 0.094Ω; ±30%; LQM
Manufacturer part number: LQM21PHR47NG0D
Manufacturer: MURATA
null in TME stock
No. of pieces (Multiplicity: 4 000)
Total: no-prices
MPLCV0654L220 | Inductor: wire; SMD; 3126; 22uH; Ioper: 3A; R: 94mΩ; ±20%; Isat: 4.2A
Inductor: wire; SMD; 3126; 22uH; Ioper: 3A; R: 94mΩ; ±20%; Isat: 4.2A
Manufacturer part number: MPLCV0654L220
Manufacturer: KEMET
null in TME stock
No. of pieces (Multiplicity: 1 000)
Total: no-prices