+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreRotary switches are components widely used in control panels of various devices, which enable you to easily change their operating status. Basic models offer 1 or 2 stable positions. They are often used as ON-OFF rotary switches. However, there is no reason not to use this component for different purposes, as switches with up to 16 stable positions are available as well. While selecting such a component, one should pay attention to its mechanical and electrical durability. It is denoted as a number of switch cycles until which the product should maintain its properties. Another important factor is the material of the switch. Correct adjustment of these factors to operating conditions allows for mitigating the risk of quick failure of the component. Comfort of use also depends on the dimensions, the shape, and sometimes the lighting of a rotary switch. Due to their versatility, these components can be used not only in industrial machines and devices, but also in e.g. A/V systems, or for controlling office or home equipment.
TME’s offer includes over 100 different rotary switches. To make a good selection, you can use numerous search filters. The assortment includes switches with from 1 up to 16 stable positions. Mechanical durability of these products ranges from 2,000 up to 1M switching cycles. The body can be made of plastic, polyamide, PBD, or steel. The type of leads may be another important feature (e.g. for PCB or for soldering). The remaining filtering parameters include e.g. load capacity and resistance of contacts, insulation resistance, or switching method.
Warehouse: