+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Please note that we only sell to business customers.
Manufacturer | ATTEND | |
Type of connector | HDMI | |
Connector | socket | |
Connector family | audio video | |
Connector variant | with holder | |
Number of pins | 19 | |
Contact plating | gold-plated | |
Spatial orientation | straight | |
Electrical mounting | SMT | |
Plating material | nickel |