+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | AIMTEC | |
Type of power supply | switching | |
Kind of power supply | for DIN rail | |
Power | 0.1kW | |
Output voltage | 12V DC | |
Output current | 7.5A | |
Electrical connection | terminal block | |
Mounting | for DIN rail mounting | |
Body dimensions | 92.66x70x58mm | |
Operating temperature | -40...70°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Efficiency | 88% | |
Manufacturer series | AMED100-NZ |