+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMED100-24SNZ

Power supply: switching; for DIN rail; 100W; 24VDC; 4.2A; -40÷70°C


Manufacturer: AIMTEC

Manufacturer part number:
AMED100-24SNZ
TME Symbol:
AMED100-24SNZ

Specification

Manufacturer
AIMTEC
Type of power supply
switching
Kind of power supply
for DIN rail
Power
0.1kW
Output voltage
24V DC
Output current
4.2A
Electrical connection
terminal block
Mounting
for DIN rail mounting
Body dimensions
92.66x70x58mm
Operating temperature
-40...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
90%
Manufacturer series
AMED100-NZ
Supply voltage
  • 85...264V AC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight250.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Din Rail Mounting Power Supplies AIMTEC
*
AMED100-24SNZ
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 4 pcs